CAT5271ZI-50-GT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8316ARM

Digi-Key Part Number
2156-AD8316ARM-ND
Manufacturer
Manufacturer Product Number
AD8316ARM
Description
DUAL OUTPUT GSM PA CONTROLLER
Detailed Description
RF Power Controller IC DCS, EDGE, GSM, PCS 100MHz ~ 2.5GHz 10-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Bulk
Product Status
Active
RF Type
DCS, EDGE, GSM, PCS
Frequency
100MHz ~ 2.5GHz
Features
-
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
44$6.95000$305.80
Additional Resources
AttributeDescription
Other Names
ANAANAAD8316ARM
2156-AD8316ARM
Standard Package1