CAT9555HV6I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8316ACP-REEL7

Digi-Key Part Number
2156-AD8316ACP-REEL7-ND
Manufacturer
Manufacturer Product Number
AD8316ACP-REEL7
Description
DUAL OUTPUT GSM PA CONTROLLER
Detailed Description
RF Power Controller IC DCS, EDGE, GSM, PCS 100MHz ~ 2.5GHz 16-LFCSP-VQ (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Bulk
Product Status
Active
RF Type
DCS, EDGE, GSM, PCS
Frequency
100MHz ~ 2.5GHz
Features
-
Package / Case
16-VFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (3x3)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
48$6.33000$303.84
Additional Resources
AttributeDescription
Other Names
ANAANAAD8316ACP-REEL7
2156-AD8316ACP-REEL7
Standard Package1