USD

Obsolete item.
ICL7621DCPA

AD811AN

Digi-Key Part Number
2156-AD811AN-AD-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD811AN
Supplier
Description
VIDEO AMPLIFIER
Detailed Description
Video Amp Current Feedback 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Obsolete
Applications
Current Feedback
Output Type
-
Slew Rate
2500V/µs
Voltage - Supply, Single/Dual (±)
±4.5V ~ 18V
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Number of Circuits
1
-3db Bandwidth
140 MHz
Current - Supply
16.5 mA
Current - Output / Channel
100 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.33.0001
In Stock: 1,625

Additional Resources
AttributeDescription
Other Names2156-AD811AN-AD
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AD811ANZAnalog Devices Inc.409AD811ANZ-ND$11.84000Direct