16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8010ARZ-16

Digi-Key Part Number
AD8010ARZ-16-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8010ARZ-16
Supplier
Description
IC OPAMP CFA 1 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Current Feedback Amplifier Circuit - 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
Amplifier Type
Current Feedback
Number of Circuits
1
Output Type
-
Slew Rate
800V/µs
-3db Bandwidth
230 MHz
Current - Input Bias
10 µA
Voltage - Input Offset
5 mV
Current - Supply
15.5mA
Current - Output / Channel
200 mA
Voltage - Supply, Single/Dual (±)
9V ~ 12V, ±4.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$9.91000$9.91
10$8.95600$89.56
25$8.54000$213.50
100$7.41510$741.51
250$7.08184$1,770.46
500$6.48450$3,242.25

Other Suppliers on Digi-Key

6,561In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-AD8010ARZ-16
ANAANAAD8010ARZ-16
Standard Package47