16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8010AR-16-REEL

Digi-Key Part Number
2156-AD8010AR-16-REEL-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8010AR-16-REEL
Supplier
Description
IC OPAMP CF 200MA LP 16SOIC
Detailed Description
Current Feedback Amplifier Circuit - 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Amplifier Type
Current Feedback
Number of Circuits
1
Output Type
-
Slew Rate
800V/µs
-3db Bandwidth
230 MHz
Current - Input Bias
10 µA
Voltage - Input Offset
5 mV
Current - Supply
15.5mA
Current - Output / Channel
200 mA
Voltage - Supply, Single/Dual (±)
9V ~ 12V, ±4.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
60$5.01000$300.60
Additional Resources
AttributeDescription
Other Names
2156-AD8010AR-16-REEL-ADTR-ND
ANAANAAD8010AR-16-REEL
2156-AD8010AR-16-REEL
Standard Package1,000