CS3302-ISZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7755AARS

Digi-Key Part Number
2156-AD7755AARS-ND
Manufacturer
Manufacturer Product Number
AD7755AARS
Description
ENERGY METERING IC
Detailed Description
Single Phase Meter IC 24-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Bulk
Product Status
Active
Input Impedance
390kOhm
Measurement Error
0.1%
Voltage - I/O High
2.4V, 4.5V
Voltage - I/O Low
0.8V, 0.5V
Current - Supply
2mA
Voltage - Supply
4.75 V ~ 5.25 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
194$1.55000$300.70