AD7679ASTZ | ||
---|---|---|
Digi-Key Part Number | AD7679ASTZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD7679ASTZ | |
Description | IC ADC 18BIT SAR 48LQFP | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | ||
Package | Tray | |
Product Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 570k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI, Parallel, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AD7679 |
Featured Product | |
PCN Assembly/Origin | Assembly Relocation Rev C 18/Oct/2016 |
HTML Datasheet | AD7679 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $45.44000 | $45.44 |
10 | $42.39600 | $423.96 |
25 | $40.61920 | $1,015.48 |
80 | $36.81113 | $2,944.89 |
230 | $35.92500 | $8,262.75 |
Attribute | Description |
---|---|
Other Names | 2156-AD7679ASTZ ANAANAAD7679ASTZ |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
AD7989-5BCPZ-R2 | Analog Devices Inc. | 523 | AD7989-5BCPZ-R2CT-ND | $29.79000 | Similar |