AD5541BRZ is out of stock and can be placed on backorder.
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD5541BRZ | ||
---|---|---|
Digi-Key Part Number | 505-AD5541BRZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD5541BRZ | |
Description | IC DAC 16BIT V-OUT 8SOIC | |
Manufacturer Standard Lead Time | 39 Weeks | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SOIC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Tube | |
Product Status | Active | |
Digi-Key Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AD5541,42 |
Product Training Modules | |
Video File | High Speed Converters by Analog Devices |
Design Resources | How to Achieve High Precision Voltage Level Setting Using AD5541A/42A (CN0169) |
Featured Product | |
HTML Datasheet | AD5541,42 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $29.17000 | $29.17 |
10 | $26.90600 | $269.06 |
25 | $25.69640 | $642.41 |
100 | $22.97570 | $2,297.57 |
250 | $21.91760 | $5,479.40 |
Attribute | Description |
---|---|
Other Names | 505-AD5541BRZ AD5541BRZ-ND -2735-AD5541BRZ |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MAX5544ESA+ | Analog Devices Inc./Maxim Integrated | 119 | MAX5544ESA+-ND | $11.29000 | Similar |
MAX541BESA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX541BESA+-ND | $28.05920 | Similar |
DAC8830IBDR | Texas Instruments | 333,038 | DAC8830IBDR-ND | $12.29000 | Similar |
MAX541CESA+ | Analog Devices Inc./Maxim Integrated | 595 | MAX541CESA+-ND | $27.16000 | Similar |
MAX541BCSA+ | Analog Devices Inc./Maxim Integrated | 81 | MAX541BCSA+-ND | $29.05000 | Similar |