
AD537KD/+ | ||
---|---|---|
Digi-Key Part Number | 2156-AD537KD/+-ND | |
Manufacturer | ||
Manufacturer Product Number | AD537KD/+ | |
Description | VOLTAGE-TO-FREQUENCY CONVERTER | |
Detailed Description | Voltage to Frequency Converter IC 150 kHz ±0.05% 14-CDIP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Voltage to Frequency | |
Frequency - Max | 150 kHz | |
Linearity | ±0.05% | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
8 | $40.83000 | $326.64 |
Attribute | Description |
---|---|
Other Names | 2156-AD537KD/+ ANAANAAD537KD/+ |
Standard Package | 1 |