
AD50647-4 | ||
---|---|---|
Digi-Key Part Number | 2156-AD50647-4-ND | |
Manufacturer | ||
Manufacturer Product Number | AD50647-4 | |
Description | 50647-4,578SD,A/D CONV. | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | * | |
Package | Bulk | |
Product Status | Active |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
Attribute | Description |
---|---|
Other Names | 2156-AD50647-4 ANAANAAD50647-4 |
Standard Package | 1 |