
9348DMQB | ||
---|---|---|
Digi-Key Part Number | 2156-9348DMQB-ND | |
Manufacturer | National Semiconductor | |
Manufacturer Product Number | 9348DMQB | |
Description | PARITY GENERATOR/CHECKER, 12-BIT | |
Detailed Description | Parity Generator 12-Bit 16-CDIP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | National Semiconductor | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 12-Bit | |
Current - Output High, Low | 800µA, 16mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
24 | $12.94000 | $310.56 |
Attribute | Description |
---|---|
Other Names | 2156-9348DMQB NATNSC9348DMQB |
Standard Package | 1 |