74FCT162646ATPACT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH16835MTD

Digi-Key Part Number
2156-74LVTH16835MTD-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74LVTH16835MTD
Description
BUS DRIVER, LVT SERIES
Detailed Description
Universal Bus Driver 18-Bit 56-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fairchild Semiconductor
Series
Package
Tube
Product Status
Obsolete
Logic Type
Universal Bus Driver
Number of Circuits
18-Bit
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
AttributeDescription
RoHS Status
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
251$1.20000$301.20
Additional Resources
AttributeDescription
Other Names
2156-74LVTH16835MTD-FS
FAIFSC74LVTH16835MTD
Standard Package34