
74LVT573SJ | ||
---|---|---|
Digi-Key Part Number | 2156-74LVT573SJ-FS-ND | |
Manufacturer | Fairchild Semiconductor | |
Manufacturer Product Number | 74LVT573SJ | |
Description | BUS DRIVER, LVT SERIES | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Fairchild Semiconductor | |
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.7V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.4ns (Max) | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
656 | $0.46000 | $301.76 |
Attribute | Description |
---|---|
Other Names | 2156-74LVT573SJ-FS FAIFSC74LVT573SJ |
Standard Package | 38 |