
74LVT16373ADL,112 | ||
---|---|---|
Digi-Key Part Number | 2156-74LVT16373ADL112-ND | |
Manufacturer | ||
Manufacturer Product Number | 74LVT16373ADL,112 | |
Description | BUS DRIVER, LVT SERIES, 2-FUNC, | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State, Non-Inverted 48-SSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NXP USA Inc. | |
Series | ||
Package | Tube | |
Product Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State, Non-Inverted | |
Voltage - Supply | 2.7V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 2.2ns | |
Current - Output High, Low | 64mA, 32mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74LVT16373ADGG,118 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
518 | $0.58000 | $300.44 |
Attribute | Description |
---|---|
Other Names | 2156-74LVT16373ADL112 NEXNXP74LVT16373ADL,112 |
Standard Package | 1 |