
74LVT16373ADGG,518 | ||
---|---|---|
Digi-Key Part Number | 2156-74LVT16373ADGG518-NXTR-ND | |
Manufacturer | ||
Manufacturer Product Number | 74LVT16373ADGG,518 | |
Description | BUS DRIVER | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NXP USA Inc. | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.7V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 2.1ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74LVT16373ADGG,118 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
875 | $0.34000 | $297.50 |
Attribute | Description |
---|---|
Other Names | 2156-74LVT16373ADGG518-NXTR NEXNXP74LVT16373ADGG,518 |
Standard Package | 2,000 |