SN74HC02APWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX06MTC

Digi-Key Part Number
2156-74LCX06MTC-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74LCX06MTC
Description
IC INVERTER OD 6CH 1-INP 14TSSOP
Detailed Description
Inverter IC 6 Channel Open Drain 14-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.7ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Supplier Device Package
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
2156-74LCX06MTC
ONSONS74LCX06MTC
Standard Package1