DAC1221E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4060DB,118

Digi-Key Part Number
2156-74HCT4060DB118-ND
Manufacturer
Manufacturer Product Number
74HCT4060DB,118
Description
BINARY COUNTER, HCT SERIES, ASYN
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Product Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
88 MHz
Trigger Type
Negative Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
1,039$0.29000$301.31
Additional Resources
AttributeDescription
Other Names
2156-74HCT4060DB118
NEXNXP74HCT4060DB,118
Standard Package2,000