74HC138DB118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT193DB-Q100118

Digi-Key Part Number
2156-74HCT193DB-Q100118-ND
Manufacturer
Manufacturer Product Number
74HCT193DB-Q100118
Description
BINARY COUNTER, HCT SERIES
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Product Status
Active
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
43 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
765$0.39000$298.35
Additional Resources
AttributeDescription
Other Names
NEXNXP74HCT193DB-Q100118
2156-74HCT193DB-Q100118
Standard Package2,000