USD

CY25819SXC
74HC85DB,112
Digi-Key Part Number
2156-74HC85DB112-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74HC85DB,112
Supplier
Description
74HC85DB - MAGNITUDE COMPARATOR
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Active
Type
Magnitude Comparator
Output
Active High
Output Function
A<B, A=B, A>B
Voltage - Supply
2V ~ 6V
Current - Output High, Low
5.2mA, 5.2mA
Max Propagation Delay @ V, Max CL
33ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Number of Bits
4
Current - Quiescent (Iq)
8 µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,623 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by Rochester Electronics LLC
A separate shipping fee may apply.
Price BreakUnit PriceExtended Price
758$0.33000$250.14
Additional Resources
AttributeDescription
Standard Package1