USD

Obsolete item.
16-DIP SOT38-1
74HC595N,112
Digi-Key Part Number
2156-74HC595N112-NX-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74HC595N,112
Supplier
Description
SERIAL IN PARALLEL OUT
Detailed Description
Shift Element Bit
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Number of Elements
1
Number of Bits per Element
8
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
In Stock: 4,978

4,978 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by Rochester Electronics LLC
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Standard Package25
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74HC595NTexas Instruments14,925296-1600-5-ND$0.57000Direct
CD74HC595ETexas Instruments517296-33112-5-ND$0.86000Direct