
74HC4053PW-Q100118 | ||
---|---|---|
Digi-Key Part Number | 2156-74HC4053PW-Q100118-1727-ND | |
Manufacturer | ||
Manufacturer Product Number | 74HC4053PW-Q100118 | |
Description | NEXPERIA 74HC4053PW-Q100 - SINGL | |
Detailed Description | Circuit IC Switch | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Nexperia USA Inc. | |
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74HC4053D-Q100,118 Datasheet |
HTML Datasheet | 74HC4053D-Q100,118 Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH Unaffected |
Attribute | Description |
---|---|
Other Names | 2156-74HC4053PW-Q100118-1727 |
Standard Package | 1 |