DAC1221E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC390DB,118

Digi-Key Part Number
2156-74HC390DB118-ND
Manufacturer
Manufacturer Product Number
74HC390DB,118
Description
DECADE COUNTER, HC/UH SERIES, AS
Detailed Description
Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Product Status
Active
Logic Type
Counter, Decade
Direction
-
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
71 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
1,086$0.28000$304.08
Additional Resources
AttributeDescription
Other Names
NEXNXP74HC390DB,118
2156-74HC390DB118
Standard Package2,000