AD7928BRU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC299PW,118

Digi-Key Part Number
2156-74HC299PW118-ND
Manufacturer
Manufacturer Product Number
74HC299PW,118
Description
PARALLEL IN PARALLEL OUT
Detailed Description
Universal Shift Register 8-Bit 20-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Product Status
Obsolete
Logic Type
Universal Shift Register
Number of Circuits
8-Bit
Current - Output High, Low
6mA, 6mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
656$0.46000$301.76
Additional Resources
AttributeDescription
Other Names
2156-74HC299PW,118-ND
NEXNXP74HC299PW,118
2156-74HC299PW118-NXTR-ND
2156-74HC299PW118
Standard Package2,500