16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC191D/AU118

Digi-Key Part Number
2156-74HC191D/AU118-ND
Manufacturer
Manufacturer Product Number
74HC191D/AU118
Description
BINARY COUNTER, HC/UH SERIES
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Negative Edge 16-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Product Status
Active
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
36 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
1,154$0.26000$300.04
Additional Resources
AttributeDescription
Other Names
2156-74HC191D/AU118
NEXNXP74HC191D/AU118
Standard Package1