
74ALVCH162244DGG112 | ||
---|---|---|
Digi-Key Part Number | 2156-74ALVCH162244DGG112-ND | |
Manufacturer | ||
Manufacturer Product Number | 74ALVCH162244DGG112 | |
Description | BUS DRIVER | |
Detailed Description | Element Bit per Element Output | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NXP USA Inc. | |
Series | * | |
Package | Bulk | |
Product Status | Obsolete | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74ALVCH162244DGG Datasheet |
HTML Datasheet | 74ALVCH162244DGG Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
602 | $0.50000 | $301.00 |
Attribute | Description |
---|---|
Other Names | NEXNXP74ALVCH162244DGG112 2156-74ALVCH162244DGG112 |
Standard Package | 1 |