
74AC191MTCX | ||
---|---|---|
Digi-Key Part Number | 2156-74AC191MTCX-FSTR-ND | |
Manufacturer | Fairchild Semiconductor | |
Manufacturer Product Number | 74AC191MTCX | |
Description | BINARY COUNTER, AC SERIES | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Fairchild Semiconductor | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | - | |
Timing | Synchronous | |
Count Rate | 133 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74AC191SJ |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
577 | $0.52000 | $300.04 |
Attribute | Description |
---|---|
Other Names | 2156-74AC191MTCX-FSTR FAIFSC74AC191MTCX |
Standard Package | 2,500 |