
5962-9204601MCA | |
|---|---|
DigiKey Part Number | 2156-5962-9204601MCA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9204601MCA |
Description | VOLTAGE-CONTROLLED OSCILLATOR, C |
Customer Reference | |
Detailed Description | VCO IC 15MHz ~ 25MHz 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | 5962-9204601MCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | VCO | |
Count | - | |
Frequency | 15MHz ~ 25MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 20 mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | $34.70000 | $312.30 |

