5962-8961601VA

DigiKey Part Number
2156-5962-8961601VA-ND
Manufacturer
Manufacturer Product Number
5962-8961601VA
Description
8-BIT ADC (ADC908AX/883)
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 18-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
-
Number of Inputs
1
Input Type
Single Ended
Data Interface
Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
-
Reference Type
External, Internal
Voltage - Supply, Analog
-
Voltage - Supply, Digital
-
Features
-
Operating Temperature
-55°C ~ 125°C
Package / Case
18-CDIP
Supplier Device Package
18-CDIP
Mounting Type
Through Hole
All prices are in USD
Bulk
QuantityUnit PriceExt Price
13$24.34000$316.42