2SD1913S

DigiKey Part Number
2156-2SD1913S-ON-ND
Manufacturer
Manufacturer Product Number
2SD1913S
Description
TRANS NPN 60V 3A TO220ML
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 3 A 100MHz 2 W Through Hole TO-220ML
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1V @ 200mA, 2A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 500mA, 5V
Power - Max
2 W
Frequency - Transition
100MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220ML
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,665$0.18000$299.70