USD

DCG010-TL-E

2N7002WT1G

Digi-Key Part Number
2156-2N7002WT1G-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
2N7002WT1G
Supplier
Description
SMALL SIGNAL FIELD-EFFECT TRANSI
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
310mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
280mW (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-3 (SOT323)
Package / Case
SC-70, SOT-323
Drain to Source Voltage (Vdss)
60 V
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Input Capacitance (Ciss) (Max) @ Vds
24.5 pF @ 20 V
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
Price and Procurement

Additional Resources
AttributeDescription
Other Names2156-2N7002WT1G
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
2N7002ON Semiconductor389,3572N7002NCT-ND$0.38000Similar