
2N4400TF | ||
---|---|---|
Digi-Key Part Number | 2156-2N4400TF-ND | |
Manufacturer | Fairchild Semiconductor | |
Manufacturer Product Number | 2N4400TF | |
Description | TRANS NPN 40V 0.6A TO92-3 | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 625 mW Through Hole TO-92-3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Transistor Type | NPN | |
Current - Collector (Ic) (Max) | ||
Voltage - Collector Emitter Breakdown (Max) | ||
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 150mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-92-3 |
Resource Type | Link |
---|---|
Datasheets | 2N4400TFR |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02000 | $300.00 |
Attribute | Description |
---|---|
Other Names | 2156-2N4400TF-FSTR-ND FAIFSC2N4400TF 2156-2N4400TF |
Standard Package | 2,000 |