25PPC750FX-FB25-3T

DigiKey Part Number
2156-25PPC750FX-FB25-3T-ND
Manufacturer
IBM
Manufacturer Product Number
25PPC750FX-FB25-3T
Description
IC MPU 800MHZ 292CBGA
Customer Reference
Detailed Description
PowerPC 750FX Microprocessor IC - 1 Core, 32-Bit 800MHz 292-CBGA (21x21)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IBM
Series
-
Packaging
Bulk
Part Status
Active
Core Processor
PowerPC 750FX
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
800MHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
2.5V
Operating Temperature
0°C ~ 105°C (TJ)
Security Features
-
Mounting Type
Surface Mount
Package / Case
292-BCBGA Exposed Pad
Supplier Device Package
292-CBGA (21x21)
Additional Interfaces
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
6$57.46000$344.76