USD

RB-LYN-1034

RB-LYN-1034

Digi-Key Part Number
2513-RB-LYN-1034-ND
Manufacturer
Lynxmotion
Manufacturer Product Number
RB-LYN-1034
Supplier
Description
4 DOF ROBOTIC ARM KIT
Detailed Description
- Raspberry Pi HAT (40 pin) Arduino IDE, Python Arm Robotics Kit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lynxmotion
Series
Package
Bag
Part Status
Active
Configuration
Arm
Utilized IC / Part
-
Interconnect System
Raspberry Pi HAT (40 pin)
Suggested Programming Environment
Arduino IDE, Python
Included MCU/MPU Board(s)
-
Contents
Arm(s), Base, Components, Gripper, Hardware, Servo(s), Power Supply
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8708.30.5090
Price and Procurement