cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

903-0001-000

Digi-Key Part Number
2700-903-0001-000-ND
Manufacturer
ROBOTIS
Manufacturer Product Number
903-0001-000
Supplier
Description
BIOLOID SERIAL CABLE BSC-10
Detailed Description
Conductor Modular Cable 0.83' (254.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ROBOTIS
Series
-
Package
Box
Part Status
Active
Length
0.83' (254.0mm)
Shielding
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8479.90.9000
Additional Resources
AttributeDescription
Other Names2700-903-0001-000
Standard Package1