USD

902-0038-000

902-0038-000

Digi-Key Part Number
2700-902-0038-000-ND
Manufacturer
ROBOTIS
Manufacturer Product Number
902-0038-000
Supplier
Description
TOUCH SENSOR TS-10
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ROBOTIS
Series
-
Package
Box
Part Status
Active
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Mounting Type
Chassis Mount
Termination Style
Connector
Ingress Protection
-
Features
-
Operating Force
-
Release Force
-
Pretravel
-
Differential Travel
-
Overtravel
-
Operating Temperature
-
Operating Position
-
Electrical Life
-
Mechanical Life
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8479.90.9000
Price and Procurement

Additional Resources
AttributeDescription
Other Names2700-902-0038-000
Standard Package1