902-0018-000

DigiKey Part Number
2700-902-0018-000-ND
Manufacturer
Manufacturer Product Number
902-0018-000
Description
Servo Motor SM-10
Customer Reference
Detailed Description
Brushed DC Motor Servomotor, RC (Hobby)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
ROBOTIS
Series
Package
Box
Product Status
Active
Type
DC Motor
Function
Servomotor, RC (Hobby)
Motor Type
Brushed
Voltage - Rated
-
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8479.90.9530
All prices are in USD
Box
QuantityUnit PriceExt Price
1$23.80000$23.80
Additional Resources
AttributeDescription
Other Names2700-902-0018-000
Standard Package1