
SR-KIT | ||
---|---|---|
Digi-Key Part Number | 2740-SR-KIT-ND | |
Manufacturer | SeaHawk | |
Manufacturer Product Number | SR-KIT | |
Description | CONNECT TWO RLE CABLE TYPES | |
Detailed Description | Single Cable Kit | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | SeaHawk | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Kit Type | Single Cable | |
Quantity | - |
Resource Type | Link |
---|---|
Datasheets | SR-KIT Datasheet |
HTML Datasheet | SR-KIT Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $200.40000 | $200.40 |
Attribute | Description |
---|---|
Other Names | 2740-SR-KIT |
Standard Package | 1 |