NSC-10-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSC-25-M

Digi-Key Part Number
2740-NSC-25-M-ND
Manufacturer
SeaHawk
Manufacturer Product Number
NSC-25-M
Description
25' NON-SENSING CABLE - SC-C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SeaHawk
Series
Package
Box
Product Status
Active
Number of Positions
4
Connector - Sensor
-
Termination
Connector
Connector - Cable
-
Cable Length
7.62m
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.11.0050
All prices are in USD
Box
QtyUnit PriceExt Price
1$222.30000$222.30