LD310
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD310

DigiKey Part Number
2740-LD310-ND
Manufacturer
SeaHawk
Manufacturer Product Number
LD310
Description
1 ZONE LEAK DETECTION PANEL
Detailed Description
Liquid Level Controller Leak Detection 5VDC
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
SeaHawk
Series
-
Package
Box
Product Status
Active
Type
Leak Detection
Voltage - Supply
5VDC
Sensitivity
-
Features
Adjustable Sensitivity
Distance - Control To Sensor (Max)
91.44m
Output Type
Relay
Contact Form
-
Contact Rating @ Voltage
0.5A @ 120VAC
Mounting Type
-
Termination Style
Screw Terminal
Operating Temperature
0°C ~ 50°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.80.0000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$254.30000$254.30
Additional Resources
AttributeDescription
Other Names2740-LD310
Standard Package1