
EOL | ||
---|---|---|
Digi-Key Part Number | 2740-EOL-ND | |
Manufacturer | SeaHawk | |
Manufacturer Product Number | EOL | |
Description | END-OF-LINE TERMINATOR | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | SeaHawk | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Accessory Type | Terminator | |
For Use With/Related Products | SD-Z Series, SC Series, SC-ZH Series |
Resource Type | Link |
---|---|
Datasheets | LC-KIT Datasheet |
HTML Datasheet | LC-KIT Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.8585 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $21.80000 | $21.80 |
Attribute | Description |
---|---|
Other Names | 2740-EOL |
Standard Package | 1 |