RE 56 - H

DigiKey Part Number
4080-RE56-H-ND
Manufacturer
Manufacturer Product Number
RE 56 - H
Description
TEMP CONTROLLR 60-2800VDC/20-40V
Customer Reference
Detailed Description
Temperature Controller (RTD, Type J, K, R, S, T) 60 ~ 280VAC/DC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rishabh Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Temperature Controller (RTD, Type J, K, R, S, T)
Input Range
-199°C ~ 999°C
Output Type
Relay, Solid State
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
3
Display Type
-
Display Characters - Height
0.559" (14.20mm)
Voltage - Supply
60 ~ 280VAC/DC
Panel Cutout Dimensions
Square - 45.60mm x 45.60mm
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
-
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.