DSA705

DigiKey Part Number
2211-DSA705-ND
Manufacturer
Manufacturer Product Number
DSA705
Description
RF ANLZ BENCH 100KHZ-500MHZ
Customer Reference
Detailed Description
100kHz ~ 500MHz Bench Spectrum Analyzer DANL ~ +20dBm Hold, Max, Min, Ave, USB Port Power Cord
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rigol Technologies
Series
Packaging
Box
Part Status
Active
Type
Spectrum Analyzer
Style
Bench
Frequency Range
100kHz ~ 500MHz
Amplitude (Level) Range
DANL ~ +20dBm
Features
Hold, Max, Min, Ave, USB Port
Includes
Power Cord
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,049.00000$1,049.00