DS1054Z

DigiKey Part Number
2211-DS1054Z-ND
Manufacturer
Manufacturer Product Number
DS1054Z
Description
OSCILLOSCOPE 50 MHZ DIG 4CH PLUS
Customer Reference
Detailed Description
50 MHz Bench, Digital Oscilloscopes Ethernet, RS232, USB Interface LCD - Color Display 4 Analog Channel CAT I 300V, CAT II 100V Record, Playback
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rigol Technologies
Series
Packaging
Box
Part Status
Active
Type
Bench, Digital
Bandwidth
50 MHz
Channels
4 Analog
Display Type
LCD - Color
Interface
Ethernet, RS232, USB
Memory Size
6Mpts
Function
Record, Playback
Probe Type
Passive 1:1 (4)
Sampling Rate (Per Second)
250M
Input Impedance
1M - 15pF
Rise Time (Typ)
7 ns
Voltage - Input (Max)
CAT I 300V, CAT II 100V
Voltage - Supply
100 ~ 240VAC
Includes
Passive Probes, Power Cord, USB Cable
All prices are in USD
Box
QuantityUnit PriceExt Price
1$349.00000$349.00