
DHO1072 | |
---|---|
DigiKey Part Number | 2211-DHO1072-ND |
Manufacturer | |
Manufacturer Product Number | DHO1072 |
Description | High Resolution 2 Channel, 70 MH |
Customer Reference | |
Detailed Description | 70 MHz Bench Oscilloscopes RS232, USB Interface LCD - Color Display 2 Analog Channel CAT I 300V Record, Playback |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 70 MHz | |
Channels | 2 Analog | |
Display Type | LCD - Color | |
Interface | RS232, USB | |
Memory Size | 100Mpts | |
Function | Record, Playback | |
Probe Type | Passive (2) | |
Sampling Rate (Per Second) | 2G | |
Input Impedance | 1M - 19pF | |
Rise Time (Typ) | 5 ns | |
Voltage - Input (Max) | CAT I 300V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Adapter, Cable, Manual, Software, USB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $699.00000 | $699.00 |