DG822 | |
---|---|
DigiKey Part Number | 2211-DG822-ND |
Manufacturer | |
Manufacturer Product Number | DG822 |
Description | FUNCTION GENERATOR 25MHZ 2CH 16B |
Customer Reference | |
Detailed Description | 25 MHz Arbitrary, Sweep Function Generator 2 Channel Sine, Square, Ramp, Pulse Display Type Touchscreen |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Function Generator | |
Function | Arbitrary, Sweep | |
Number of Channels | 2 | |
Frequency - Max | 25 MHz | |
Signal Types | Sine, Square, Ramp, Pulse | |
Display Type | Touchscreen | |
Supply Voltage | 100 ~ 240V | |
Weight | 3.86 lbs (1.75 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $466.00000 | $466.00 |