
UW-15 1.5K 5% | ||
---|---|---|
Digi-Key Part Number | UW-151.5K5%-ND | |
Manufacturer | ||
Manufacturer Product Number | UW-15 1.5K 5% | |
Description | RES 1.5K OHM 5% 15W AXIAL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 1.5 kOhms ±5% 15W Through Hole Resistor Axial Anti-Arc, Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Wirewound | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Anti-Arc, Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 1.875" L x 0.500" W (47.63mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0080 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.79300 | $17.93 |
25 | $1.75120 | $43.78 |
50 | $1.64840 | $82.42 |
100 | $1.36670 | $136.67 |
250 | $1.23624 | $309.06 |
Attribute | Description |
---|---|
Other Names | Q8900696D UW-15 1.5K 5%-ND UW15-1K5J1 UW-151.5K5% |
Standard Package | 500 |