UB5C-1RF1

DigiKey Part Number
696-1058-ND
Manufacturer
Manufacturer Product Number
UB5C-1RF1
Description
RES 1 OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Wirewound
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.250" Dia x 0.500" L (6.40mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.83100$8.31
25$0.80600$20.15
50$0.73520$36.76
100$0.60240$60.24
250$0.53732$134.33
500$0.45248$226.24
1,000$0.37612$376.12
5,000$0.36057$1,802.85
Manufacturers Standard Package