USD

UAL-50-0
UAL50-8RF8
Digi-Key Part Number
696-1475-ND
Manufacturer
Riedon
Manufacturer Product Number
UAL50-8RF8
Supplier
Description
RES CHAS MNT 8 OHM 1% 50W
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
8 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Riedon
Series
Package
Bulk
Part Status
Active
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.969"" L x 1.142"" W (50.00mm x 29.00mm)
Height - Seated (Max)
0.630"" (16.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Resistance
8 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

745 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
696-1475
UAL-50-8F
UAL-50-8F-ND
UAL50-8RF8-ND
UAL508RF8
Standard Package25