SM15-100KX | ||
---|---|---|
Digi-Key Part Number | 696-1526-ND | |
Manufacturer | ||
Manufacturer Product Number | SM15-100KX | |
Description | RES 100K OHM 0.01% 0.175W AXIAL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 100 kOhms ±0.01% 0.175W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Proof, Moisture Resistant, Non-Inductive, Safety | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 145°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.185" Dia x 0.374" L (4.70mm x 9.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | 100, SM, PC Series Datasheet |
Environmental Information | RoHS Certfiicate |
Featured Product | Precision Wirewound Resistors in Axial and Radial packages |
HTML Datasheet | 100, SM, PC Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0080 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $8.63000 | $8.63 |
10 | $8.09000 | $80.90 |
25 | $7.55080 | $188.77 |
50 | $6.65180 | $332.59 |
100 | $5.75300 | $575.30 |
250 | $5.21360 | $1,303.40 |
500 | $4.85406 | $2,427.03 |
1,000 | $4.49450 | $4,494.50 |
Attribute | Description |
---|---|
Other Names | 696-1526 SM15-100KX8 |
Standard Package | 25 |