
SM10-500RX | ||
---|---|---|
Digi-Key Part Number | 696-1584-ND | |
Manufacturer | ||
Manufacturer Product Number | SM10-500RX | |
Description | RES 500 OHM 0.01% 0.3W RADIAL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 500 Ohms ±0.01% 0.3W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Proof, Moisture Resistant, Non-Inductive, Safety | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 145°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.102" W (7.60mm x 2.60mm) | |
Height - Seated (Max) | 0.344" (8.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | 100, SM, PC Series Datasheet |
Environmental Information | RoHS Certfiicate |
Featured Product | Precision Wirewound Resistors in Axial and Radial packages |
HTML Datasheet | 100, SM, PC Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0080 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $6.54000 | $6.54 |
10 | $6.13100 | $61.31 |
25 | $5.72240 | $143.06 |
50 | $5.04120 | $252.06 |
100 | $4.36000 | $436.00 |
250 | $3.95124 | $987.81 |
500 | $3.67872 | $1,839.36 |
1,000 | $3.40622 | $3,406.22 |
Attribute | Description |
---|---|
Other Names | SM10-500RX8 696-1584 |
Standard Package | 25 |